Nexperia 74AUP1G07GW,125 Open Drain Buffer, 5-Pin TSSOP
- RS Stock No.:
- 165-9929
- Mfr. Part No.:
- 74AUP1G07GW,125
- Brand:
- Nexperia
This image is representative of the product range
Add 15000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$339.00
(exc. GST)
$372.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 10 February 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.113 | $339.00 | - |
| 15000 + | $0.101 | $303.00 | 10% |
*price indicative
- RS Stock No.:
- 165-9929
- Mfr. Part No.:
- 74AUP1G07GW,125
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Buffer | |
| Logic Family | AUP | |
| Logic Function | Buffer | |
| Schmitt Trigger Input | No | |
| Input Type | Single Ended | |
| Mount Type | Surface | |
| Output Type | Open Drain | |
| Package Type | TSSOP | |
| Minimum Supply Voltage | 800mV | |
| Pin Count | 5 | |
| Maximum Supply Voltage | 3.6V | |
| Maximum Propagation Delay Time @ CL | 10ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum Low Level Output Current | 4mA | |
| Height | 1mm | |
| Series | 74AUP1G07 | |
| Length | 2.25mm | |
| Standards/Approvals | RoHS | |
| Supply Current | 50mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Buffer | ||
Logic Family AUP | ||
Logic Function Buffer | ||
Schmitt Trigger Input No | ||
Input Type Single Ended | ||
Mount Type Surface | ||
Output Type Open Drain | ||
Package Type TSSOP | ||
Minimum Supply Voltage 800mV | ||
Pin Count 5 | ||
Maximum Supply Voltage 3.6V | ||
Maximum Propagation Delay Time @ CL 10ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Maximum Low Level Output Current 4mA | ||
Height 1mm | ||
Series 74AUP1G07 | ||
Length 2.25mm | ||
Standards/Approvals RoHS | ||
Supply Current 50mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
74AUP1G/74AUP2G/74AUP1T Family, Nexperia
74AUP Family
Related links
- Nexperia Open Drain Buffer, 5-Pin TSSOP
- Nexperia 74AUP1G07GW 5-Pin TSSOP
- Nexperia 5-Pin SC-74
- Nexperia 74LVC1G07GV 1-Channel Non-Inverting Open Drain Buffer, 5-Pin SC-74
- onsemi NC7SZ05M5X Inverting Open Drain Buffer, 5-Pin SOT-23
- Texas Instruments SN74LVC1G07DPWR Non-Inverting Open Drain Buffer & Line Driver, 5-Pin X2SON
- Nexperia Buffer & Line Driver Non-Inverting, 5-Pin TSSOP
- Nexperia 8-Pin XSON
