Texas Instruments SN74LVC1G07DPWR Inverting, Non-Inverting Open Drain Buffer & Line Driver, 5-Pin X2SON
- RS Stock No.:
- 268-3215
- Mfr. Part No.:
- SN74LVC1G07DPWR
- Brand:
- Texas Instruments
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $0.20
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$5.90
(exc. GST)
$6.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2,850 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | $0.236 | $5.90 | - |
| 50 - 75 | $0.232 | $5.80 | $0.20 |
| 100 - 225 | $0.16 | $4.00 | $7.60 |
| 250 - 975 | $0.156 | $3.90 | $20.00 |
| 1000 + | $0.098 | $2.45 | $138.00 |
*price indicative
- RS Stock No.:
- 268-3215
- Mfr. Part No.:
- SN74LVC1G07DPWR
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Buffer & Line Driver | |
| Logic Family | 74LVC | |
| Logic Function | Driver, Buffer | |
| Number of Channels | 1 | |
| Schmitt Trigger Input | No | |
| Input Type | Voltage | |
| Output Type | Open Drain | |
| Polarity | Inverting, Non-Inverting | |
| Minimum Supply Voltage | 1.65V | |
| Package Type | X2SON | |
| Maximum Supply Voltage | 5.5V | |
| Pin Count | 5 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Buffer & Line Driver | ||
Logic Family 74LVC | ||
Logic Function Driver, Buffer | ||
Number of Channels 1 | ||
Schmitt Trigger Input No | ||
Input Type Voltage | ||
Output Type Open Drain | ||
Polarity Inverting, Non-Inverting | ||
Minimum Supply Voltage 1.65V | ||
Package Type X2SON | ||
Maximum Supply Voltage 5.5V | ||
Pin Count 5 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Related links
- Texas Instruments SN74LVC1G07DPWR Non-Inverting Open Drain Buffer & Line Driver, 5-Pin X2SON
- DiodesZetex Non-Inverting Open Drain Buffer, 14-Pin TSSOP
- Nexperia 5-Pin SC-74
- DiodesZetex 74LVC07AS14-13 14-Pin SOIC
- DiodesZetex 74LVC04AT14-13 Non-Inverting Open Drain Buffer, 14-Pin TSSOP
- Nexperia 74LVC1G07GV 1-Channel Non-Inverting Open Drain Buffer, 5-Pin SC-74
- Nexperia 74LVC07APW Open Drain 14-Pin TSSOP
- Nexperia 74LVC07APW Open Drain 14-Pin TSSOP
