Nexperia 74LVC1G07GW,125 Buffer & Line Driver, Open Drain, Non-Inverting, 5-Pin TSSOP
- RS Stock No.:
- 165-9913
- Mfr. Part No.:
- 74LVC1G07GW,125
- Brand:
- Nexperia
This image is representative of the product range
Add 15000 more to save $75.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$156.00
(exc. GST)
$171.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 February 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.052 | $156.00 | - |
| 15000 + | $0.047 | $141.00 | $75.00 |
*price indicative
- RS Stock No.:
- 165-9913
- Mfr. Part No.:
- 74LVC1G07GW,125
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Logic Family | LVC | |
| Product Type | Buffer & Line Driver | |
| Logic Function | Buffer | |
| Number of Channels | 1 | |
| IC Type | Buffer & Line Driver IC | |
| Input Type | CMOS | |
| Output Type | Open Drain | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Minimum Supply Voltage | 1.65V | |
| Pin Count | 5 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 4.5ns | |
| Maximum Low Level Output Current | 30mA | |
| Maximum Operating Temperature | 125°C | |
| Width | 1.35mm | |
| Standards/Approvals | No | |
| Series | 74LVC1G07 | |
| Length | 2.2mm | |
| Height | 1.1mm | |
| Supply Current | 4μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Logic Family LVC | ||
Product Type Buffer & Line Driver | ||
Logic Function Buffer | ||
Number of Channels 1 | ||
IC Type Buffer & Line Driver IC | ||
Input Type CMOS | ||
Output Type Open Drain | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Minimum Supply Voltage 1.65V | ||
Pin Count 5 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 4.5ns | ||
Maximum Low Level Output Current 30mA | ||
Maximum Operating Temperature 125°C | ||
Width 1.35mm | ||
Standards/Approvals No | ||
Series 74LVC1G07 | ||
Length 2.2mm | ||
Height 1.1mm | ||
Supply Current 4μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
74LVC Family Inverters & Buffers
74LVC Family
Related links
- Nexperia 74LVC1G07GW Open Drain 5-Pin TSSOP
- Nexperia 2-Channel Buffer & Line Driver Non-Inverting, 6-Pin TSSOP
- DiodesZetex Buffer & Line Driver Non-Inverting, 5-Pin TSSOP
- Nexperia Buffer & Line Driver Non-Inverting, 5-Pin TSSOP
- DiodesZetex 74LVC1G07SE-7 Buffer & Line Driver Non-Inverting, 5-Pin TSSOP
- Nexperia 74LVC2G07GW Open Drain 6-Pin TSSOP
- Nexperia 6-Channel Buffer & Line Driver Non-Inverting, 14-Pin TSSOP
- Nexperia 74LVC07APW Open Drain 14-Pin TSSOP
