onsemi NC7SZ05M5X Inverting Open Drain Buffer, 5-Pin SOT-23
- RS Stock No.:
- 166-2940
- Mfr. Part No.:
- NC7SZ05M5X
- Brand:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 166-2940
- Mfr. Part No.:
- NC7SZ05M5X
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Family | TinyLogic UHS | |
| Logic Function | Buffer, Driver | |
| Number of Channels | 1 | |
| Schmitt Trigger Input | No | |
| Input Type | Single Ended | |
| Output Type | Open Drain | |
| Polarity | Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Maximum Low Level Output Current | 32mA | |
| Maximum Propagation Delay Time @ Maximum CL | 13.4 ns @ 50 pF | |
| Dimensions | 3 x 1.7 x 1.3mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Propagation Delay Test Condition | 50pF | |
| Width | 1.7mm | |
| Height | 1.3mm | |
| Length | 3mm | |
| Minimum Operating Supply Voltage | 1.65 V | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Family TinyLogic UHS | ||
Logic Function Buffer, Driver | ||
Number of Channels 1 | ||
Schmitt Trigger Input No | ||
Input Type Single Ended | ||
Output Type Open Drain | ||
Polarity Inverting | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Maximum Low Level Output Current 32mA | ||
Maximum Propagation Delay Time @ Maximum CL 13.4 ns @ 50 pF | ||
Dimensions 3 x 1.7 x 1.3mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Propagation Delay Test Condition 50pF | ||
Width 1.7mm | ||
Height 1.3mm | ||
Length 3mm | ||
Minimum Operating Supply Voltage 1.65 V | ||
- COO (Country of Origin):
- MY
Related links
- Nexperia 74LVC1G07GV 1-Channel Non-Inverting Open Drain Buffer, 5-Pin SC-74
- Nexperia 5-Pin SC-74
- Texas Instruments SN74LVC1G07DPWR Non-Inverting Open Drain Buffer & Line Driver, 5-Pin X2SON
- Nexperia 74AUP1G07GW 5-Pin TSSOP
- Nexperia Open Drain Buffer, 5-Pin TSSOP
- Texas Instruments SN74LVC1G07DBVT Buffer & Line Driver Non-Inverting, 5-Pin SOT-23
- Texas Instruments SN74LVC1G06DBVT Buffer & Line Driver Inverting, 5-Pin SOT-23
- DiodesZetex 74LVC07AS14-13 14-Pin SOIC
