Vikan Broom, Blue for Wet Areas, Dry Areas

Subtotal (1 unit)*

$33.39

(exc. GST)

$36.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$33.39

*price indicative

RS Stock No.:
276-5001
Mfr. Part No.:
70423
Brand:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Width

75mm

Product Type

Broom

Application

Wet Areas, Dry Areas

Hard/Soft

Hard

Colour

Blue

Bristle Length

42mm

Broom Style

Compact Wall/Deck Scrub

Depth

225mm

Standards/Approvals

Halal and Kosher compliant, (EC) 1935/2004, UK 2019 No. 704, EU Regulation 2023/2006/EC of Good Manufacturing Practice, REACH Regulation (EC) No. 1907/2006, FDA compliant raw material (CFR 21)

RoHS Status: Exempt

COO (Country of Origin):
DK
The Vikan Compact Wall/Deck Scrub is designed to clean around equipment and against walls and comply with HACCP principles with this color-coded scrub.

Improved durability

Angled bristles around the perimeter and a rounded

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy