Vikan Broom, Orange for Wet Areas, Dry Areas

Subtotal (1 unit)*

$25.44

(exc. GST)

$27.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25.44

*price indicative

RS Stock No.:
276-4667
Mfr. Part No.:
31037
Brand:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Product Type

Broom

Width

30mm

Application

Wet Areas, Dry Areas

Hard/Soft

Medium

Colour

Orange

Bristle Length

58mm

Depth

250mm

Standards/Approvals

FDA raw material (CFR 21), Is Halal and Kosher, Complies with (EC) 1935/2004 on food contact materials, Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, Complies with UK 2019 No. 704 on food contact materials, Meets the REACH (EC) No. 1907/2006, California Proposition 65, with the European Brushware Federation (FEIBP) Charter

RoHS Status: Exempt

COO (Country of Origin):
DK
The Vikan Dustpan Broom with Angled Thread can be used for sweeping both dry and wet debris. The brush pattern is designed using 2 filament diameters. The filaments under the scraping edge are angled to facilitate sweeping close to walls and corners as well as under workbenches.

Lightweight

Effective scraping edge

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy