Vikan Broom, White for Wet Areas, Dry Areas
- RS Stock No.:
- 176-7589
- Mfr. Part No.:
- 31945
- Brand:
- Vikan
Subtotal (1 unit)*
$74.30
(exc. GST)
$81.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.30 |
*price indicative
- RS Stock No.:
- 176-7589
- Mfr. Part No.:
- 31945
- Brand:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Width | 610mm | |
| Product Type | Broom | |
| Application | Wet Areas, Dry Areas | |
| Hard/Soft | Medium | |
| Colour | White | |
| Bristle Length | 60mm | |
| Broom Style | Sweeping | |
| Depth | 70mm | |
| Standards/Approvals | Meets the REACH Regulation (EC) No. 1907/2006, Is Halal compliant, FDA compliant raw material (CFR 21), Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, Suitable for Food Contact (EU 1935/2004) | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Width 610mm | ||
Product Type Broom | ||
Application Wet Areas, Dry Areas | ||
Hard/Soft Medium | ||
Colour White | ||
Bristle Length 60mm | ||
Broom Style Sweeping | ||
Depth 70mm | ||
Standards/Approvals Meets the REACH Regulation (EC) No. 1907/2006, Is Halal compliant, FDA compliant raw material (CFR 21), Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, Suitable for Food Contact (EU 1935/2004) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
This sweeping broom has two types of bristles. When pushing the broom forward the front rows, which have firm bristles, loosen the dirt and push heavier debris. The softer bristles of the back rows, gather the finer particles. It is suitable for both wet and dry sweeping.
