HY Electronic Corp Bridge Rectifier, 1 kV 60 A, 4-Pin Single
- RS Stock No.:
- 917-9076
- Mfr. Part No.:
- 2W10MG
- Brand:
- HY Electronic Corp
This image is representative of the product range
Get a bulk buy discount
Add 280 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 40 units)*
$20.00
(exc. GST)
$22.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 800 unit(s) shipping from 20 November 2026
- Plus 1,000 unit(s) shipping from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 40 - 240 | $0.50 | $20.00 | - |
| 280 - 480 | $0.487 | $19.48 | 2% |
| 520 + | $0.48 | $19.20 | 4% |
*price indicative
- RS Stock No.:
- 917-9076
- Mfr. Part No.:
- 2W10MG
- Brand:
- HY Electronic Corp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HY Electronic Corp | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Mount Type | Through Hole | |
| Number of Phases | 1 | |
| Package Type | WOBM | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 60A | |
| Minimum Operating Temperature | -55°C | |
| Forward Current If | 2A | |
| Peak Forward Voltage Vf | 1.1V | |
| Diameter | 9.8mm | |
| Standards/Approvals | No | |
| Series | 2WOXG | |
| Height | 4.6mm | |
| Peak Reverse Current Ir | 1mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand HY Electronic Corp | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Mount Type Through Hole | ||
Number of Phases 1 | ||
Package Type WOBM | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 60A | ||
Minimum Operating Temperature -55°C | ||
Forward Current If 2A | ||
Peak Forward Voltage Vf 1.1V | ||
Diameter 9.8mm | ||
Standards/Approvals No | ||
Series 2WOXG | ||
Height 4.6mm | ||
Peak Reverse Current Ir 1mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Bridge Rectifier - 2WO Series
The 2WO Series of bridge rectifiers from HY Electronic (Cayman) Limited are available in silicon or glass passivated type. The rectifiers have reverse voltage ranges from 600 V to 1000 V with a 2A forward current. Applications include converting AC to DC and they can be found on numerous Printed Circuit Boards (PCBs) applications.
2WO/2WOM Series - Silicon Passivated Bridge Rectifiers
2WOxG/2WOxMG Series - Glass passivated Bridge Rectifiers
Surge overload rating -60 A Peak
Sliver plated copper lead
Bridge Rectifiers - HY Electronic (Cayman) Limited
- RS Stock No. 9179076P
- Mfr. Part No. 2W10MG
Each (Supplied in a Bag)
$0.50
- RS Stock No. 1462216
- Mfr. Part No. 2W10G
Each (In a Box of 1000)
$0.328
- RS Stock No. 9178969
- Mfr. Part No. DB207S
Each (In a Pack of 50)
$0.463
- RS Stock No. 9178969P
- Mfr. Part No. DB207S
Each (Supplied on a Reel)
$0.463
Related links
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single










