HY Electronic Corp Bridge Rectifier, 1 kV 220 A, 4-Pin Single

Get a bulk buy discount

Add 120 more to save $1.68

View bulk pricing options

Subtotal (1 tube of 20 units)*

$12.94

(exc. GST)

$14.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,580 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
20 - 100$0.647$12.94-
120 - 220$0.633$12.66$1.68
240 - 480$0.613$12.26$8.16
500 - 980$0.599$11.98$24.00
1000 +$0.586$11.72$61.00

*price indicative

RS Stock No.:
923-5450
Mfr. Part No.:
GBU1010
Brand:
HY Electronic Corp
Find similar products by selecting one or more attributes.
Select all

Brand

HY Electronic Corp

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

1kV

Mount Type

Through Hole

Number of Phases

1

Package Type

GBU

Pin Count

4

Configuration

Single

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-55°C

Forward Current If

10A

Peak Non-Repetitive Forward Surge Current Ifsm

220A

Peak Forward Voltage Vf

1V

Width

3.56mm

Peak Reverse Current Ir

500μA

Height

18.8mm

Standards/Approvals

No

Series

GBU1

Length

22.3mm

Automotive Standard

No

COO (Country of Origin):
CN

Bridge Rectifier - GBU Series


The GBU series of bridge rectifiers are glass passivated with a range up to 25 A forward current and 600 V or 1000 VRRM. The HY Electronic (Cayman) Limited rectifier family can reach -350 A surge overload and the plastic material has a UL Classification. It can be mounted on the PCB in any position and it transforms Alternating current (AC) into direct current (DC).

4A Surge overload rating: -150 A peak

6A Surge overload rating: -175 A peak

8A Surge overload rating: -200 A peak

10A Surge overload rating: -220 A peak

15A Surge overload rating: -240 A peak

20A Surge overload rating: -260 A peak

25A Surge overload rating: -350 A peak

Bridge Rectifiers - HY Electronic (Cayman) Limited


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy