HY Electronic Corp Bridge Rectifier, 1 kV, 4-Pin Single

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
923-5356
Mfr. Part No.:
D4KB10
Brand:
HY Electronic Corp
Find similar products by selecting one or more attributes.
Select all

Brand

HY Electronic Corp

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage (Vrrm)

1 kV

Pin Count

4

Configuration

Single

Height

11.1 mm

Length

14.1 mm

Maximum Operating Temperature

150 °C

Minimum Operating Temperature

-55 °C

Mount Type

Through Hole

Package Type

D-3K

Peak Forward Voltage (Vf)

1.1 V

Peak Reverse Current (Ir)

500 μA

Width

3.3 mm

COO (Country of Origin):
CN

Bridge Rectifier - D2KB / D3KB / D4KB Series


HY Electronic (Cayman) Limited D2KB / D3KB and D4KB series are surface mount glass passivated bridge rectifiers. They have forward currents of 2 A, 3 A and 4 A with reverse voltage 600 V and 1000 V. Ideal for printed circuit board applications and can be mounted in any position.

Leads: Solderable MIL-STD 202E

High case dielectric strength

High surge current capability

Plastic case: UL-94 Class V-0

Polarity symbol markings on device

Bridge Rectifiers - HY Electronic (Cayman) Limited


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy