HY Electronic Corp Bridge Rectifier, 1 kV 300 A, 4-Pin Single

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save $3.04

View bulk pricing options

Subtotal (1 pack of 10 units)*

$71.26

(exc. GST)

$78.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 280 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 10$7.126$71.26-
20 - 40$6.974$69.74$3.04
50 - 90$6.768$67.68$17.90
100 - 190$6.563$65.63$56.30
200 +$6.41$64.10$143.20

*price indicative

Packaging Options:
RS Stock No.:
917-8972
Mfr. Part No.:
KBPC1510W
Brand:
HY Electronic Corp
Find similar products by selecting one or more attributes.
Select all

Brand

HY Electronic Corp

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

1kV

Mount Type

Through Hole

Number of Phases

1

Package Type

KBPC

Pin Count

4

Configuration

Single

Maximum Operating Temperature

150°C

Peak Non-Repetitive Forward Surge Current Ifsm

300A

Forward Current If

15A

Minimum Operating Temperature

-55°C

Peak Forward Voltage Vf

1.1V

Length

28.8mm

Standards/Approvals

No

Width

28.8mm

Series

KBPC1

Peak Reverse Current Ir

10μA

Height

11.23mm

Automotive Standard

No

COO (Country of Origin):
CN

Bridge Rectifier - KBPC Series


The KBPC family of silicon bridge rectifiers has a reverse voltage of 600 V or 1000 V. The rectifiers offer different forward currents ranging from 15A to 50 A. There are two types available, the KBPC W and the KBPC series which comes with 0.25 in solder FAST ON terminals. They are used in AC to DC conversion and in printed circuit applications.

Surge overload: -240 A to 500 A peaks

Electrically isolated base -2000 V

Low forward voltage drop

Material: U/L recognition

Solder 0.25 FAST ON terminals (KBPC only)

Bridge Rectifiers - HY Electronic (Cayman) Limited


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy