Vishay Bridge Rectifier, 600 V 300 A, 4-Pin Single
- RS Stock No.:
- 812-2284
- Mfr. Part No.:
- GBPC2506W-E4/51
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 26 more to save $4.55
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$19.87
(exc. GST)
$21.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 98 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 24 | $9.935 | $19.87 | - |
| 26 - 48 | $9.76 | $19.52 | $4.55 |
| 50 + | $9.585 | $19.17 | $17.50 |
*price indicative
- RS Stock No.:
- 812-2284
- Mfr. Part No.:
- GBPC2506W-E4/51
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Mount Type | Through Hole | |
| Number of Phases | 1 | |
| Package Type | GBPC | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Forward Current If | 25A | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 300A | |
| Peak Forward Voltage Vf | 1.1V | |
| Standards/Approvals | No | |
| Width | 28.8mm | |
| Series | GBPC25 | |
| Length | 28.8mm | |
| Peak Reverse Current Ir | 500μA | |
| Height | 7.87mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Mount Type Through Hole | ||
Number of Phases 1 | ||
Package Type GBPC | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Forward Current If 25A | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 300A | ||
Peak Forward Voltage Vf 1.1V | ||
Standards/Approvals No | ||
Width 28.8mm | ||
Series GBPC25 | ||
Length 28.8mm | ||
Peak Reverse Current Ir 500μA | ||
Height 7.87mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Bridge Rectifiers with Wire Leads, GBPC-W Series, Vishay Semiconductor
Glass Passivated Single-Phase Bridge Rectifier
Typical IR less than 0.5μA
High surge current capability
High case dielectric strength 1500Vrms
Wire Lead structure for Printed Circuit Board (PCB) through hole mounting
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.
