Vishay Bridge Rectifier, 600 V 400 A, 4-Pin Single
- RS Stock No.:
- 700-5419
- Mfr. Part No.:
- GBPC3506-E4/51
- Brand:
- Vishay
This image is representative of the product range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
$33.79
(exc. GST)
$37.17
(inc. GST)
- RS Stock No.:
- 700-5419
- Mfr. Part No.:
- GBPC3506-E4/51
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Mount Type | Screw | |
| Number of Phases | 1 | |
| Package Type | GBPC | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 400A | |
| Forward Current If | 35A | |
| Minimum Operating Temperature | -55°C | |
| Peak Forward Voltage Vf | 1.1V | |
| Width | 28.8mm | |
| Standards/Approvals | No | |
| Peak Reverse Current Ir | 5μA | |
| Length | 28.8mm | |
| Height | 7.62mm | |
| Series | GBPC35 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Mount Type Screw | ||
Number of Phases 1 | ||
Package Type GBPC | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 400A | ||
Forward Current If 35A | ||
Minimum Operating Temperature -55°C | ||
Peak Forward Voltage Vf 1.1V | ||
Width 28.8mm | ||
Standards/Approvals No | ||
Peak Reverse Current Ir 5μA | ||
Length 28.8mm | ||
Height 7.62mm | ||
Series GBPC35 | ||
Automotive Standard No | ||
Bridge Rectifiers with Push-on Terminals, GBPC35 Series, Vishay Semiconductor
Bridge Rectifiers - Vishay Semiconductor
Approvals
- RS Stock No. 1652306
- Mfr. Part No. VS-GBPC3506W
- RS Stock No. 3954398
- Mfr. Part No. VS-GBPC3506W
- RS Stock No. 1452211
- Mfr. Part No. GBPC3506-E4/51
- RS Stock No. 1452678
- Mfr. Part No. GBPC3506W-E4/51












