Vishay Bridge Rectifier, 600 V 200 A, 4-Pin Single
- RS Stock No.:
- 903-4721
- Distrelec Article No.:
- 304-44-859
- Mfr. Part No.:
- KBL06-E4/51
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 75 more to save -
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$39.23
(exc. GST)
$43.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 70 | $7.846 | $39.23 | - |
| 75 - 145 | $7.832 | $39.16 | - |
| 150 + | $7.796 | $38.98 | - |
*price indicative
- RS Stock No.:
- 903-4721
- Distrelec Article No.:
- 304-44-859
- Mfr. Part No.:
- KBL06-E4/51
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Mount Type | Through Hole | |
| Number of Phases | 1 | |
| Package Type | KBL | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200A | |
| Forward Current If | 4A | |
| Peak Forward Voltage Vf | 1.1V | |
| Length | 19.5mm | |
| Height | 16.3mm | |
| Peak Reverse Current Ir | 5μA | |
| Series | KBL | |
| Standards/Approvals | No | |
| Width | 6.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Mount Type Through Hole | ||
Number of Phases 1 | ||
Package Type KBL | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200A | ||
Forward Current If 4A | ||
Peak Forward Voltage Vf 1.1V | ||
Length 19.5mm | ||
Height 16.3mm | ||
Peak Reverse Current Ir 5μA | ||
Series KBL | ||
Standards/Approvals No | ||
Width 6.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
SIL PCB Mounting, KBL Series, Vishay Semiconductor
KBL series bridge rectifiers in SIL PCB Mounting package from Vishay Semiconductor
Soldering pins for Printed Circuit Board (PCB) through hole mounting
High surge current capability
High case dielectric strength of 1500Vrms
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.
