Vishay Bridge Rectifier, 600 V 45 A, 4-Pin Single
- RS Stock No.:
- 815-1156
- Mfr. Part No.:
- B380C1000G-E4/51
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 750 more to save $7.50
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$14.90
(exc. GST)
$16.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
- Plus 2,425 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 725 | $0.596 | $14.90 | - |
| 750 - 1475 | $0.586 | $14.65 | $7.50 |
| 1500 + | $0.576 | $14.40 | $30.00 |
*price indicative
- RS Stock No.:
- 815-1156
- Mfr. Part No.:
- B380C1000G-E4/51
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Mount Type | Through Hole | |
| Package Type | WOG | |
| Number of Phases | 1 | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 125°C | |
| Forward Current If | 1.2A | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 45A | |
| Peak Forward Voltage Vf | 1V | |
| Height | 5.6mm | |
| Peak Reverse Current Ir | 10μA | |
| Series | B380C1 | |
| Width | 8.84mm | |
| Standards/Approvals | No | |
| Length | 9.86mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Mount Type Through Hole | ||
Package Type WOG | ||
Number of Phases 1 | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 125°C | ||
Forward Current If 1.2A | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 45A | ||
Peak Forward Voltage Vf 1V | ||
Height 5.6mm | ||
Peak Reverse Current Ir 10μA | ||
Series B380C1 | ||
Width 8.84mm | ||
Standards/Approvals No | ||
Length 9.86mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Bridge Rectifiers with Wire Leads, B...C1000G Series, Vishay Semiconductor
Low forward voltage drop
High dielectric strength case
Wire Lead structure for Printed Circuit Board (PCB) through hole mounting
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.
- RS Stock No. 8151156P
- Mfr. Part No. B380C1000G-E4/51
Each (Supplied in a Bag)
$0.733
- RS Stock No. 8151165
- Mfr. Part No. B80C1000G-E4/51
Each (In a Pack of 25)
$0.681
- RS Stock No. 1652682
- Mfr. Part No. B80C800G-E4/51
Each (On a Reel of 3000)
$0.416
- RS Stock No. 7005396
- Mfr. Part No. B80C800G-E4/51
Each (In a Pack of 10)
$0.681











