Taiwan Semiconductor Bridge Rectifier, 100 V 50 A, 4-Pin Single
- RS Stock No.:
- 652-6328
- Mfr. Part No.:
- DBLS202G
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
Add 375 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$29.28
(exc. GST)
$32.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4,425 left, ready to ship from another location
- Final 3,950 unit(s) shipping from 20 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 350 | $1.171 | $29.28 | - |
| 375 - 725 | $1.142 | $28.55 | 2% |
| 750 + | $1.124 | $28.10 | 4% |
*price indicative
- RS Stock No.:
- 652-6328
- Mfr. Part No.:
- DBLS202G
- Brand:
- Taiwan Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Mount Type | Surface | |
| Package Type | DBLS | |
| Number of Phases | 1 | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Forward Current If | 2A | |
| Peak Forward Voltage Vf | 1.15V | |
| Height | 2.6mm | |
| Standards/Approvals | No | |
| Width | 6.5mm | |
| Series | DBLS202G | |
| Peak Reverse Current Ir | 10μA | |
| Length | 8.51mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Mount Type Surface | ||
Package Type DBLS | ||
Number of Phases 1 | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Forward Current If 2A | ||
Peak Forward Voltage Vf 1.15V | ||
Height 2.6mm | ||
Standards/Approvals No | ||
Width 6.5mm | ||
Series DBLS202G | ||
Peak Reverse Current Ir 10μA | ||
Length 8.51mm | ||
Automotive Standard AEC-Q101 | ||
Bridge Rectifiers for PCB Surface Mount, DBLS Series, Taiwan Semiconductor
Bridge Rectifiers - Taiwan Semiconductor
Approvals
- RS Stock No. 6526328P
- Mfr. Part No. DBLS202G
- RS Stock No. 1462250
- Mfr. Part No. DBLS202G
- RS Stock No. 6526334P
- Mfr. Part No. DBLS201G RD
- RS Stock No. 6526334
- Mfr. Part No. DBLS201G RD
Related links
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single









