Taiwan Semiconductor Bridge Rectifier, 1.4 kV 50 A, 4-Pin Single
- RS Stock No.:
- 169-8985
- Mfr. Part No.:
- DBL209G C1
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 169-8985
- Mfr. Part No.:
- DBL209G C1
- Brand:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 1.4kV | |
| Mount Type | Through Hole | |
| Package Type | DBL | |
| Number of Phases | 1 | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Forward Current If | 2A | |
| Minimum Operating Temperature | -55°C | |
| Peak Forward Voltage Vf | 1.3V | |
| Width | 6.5mm | |
| Series | DBL209G | |
| Length | 8.51mm | |
| Height | 2.6mm | |
| Standards/Approvals | No | |
| Peak Reverse Current Ir | 10μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 1.4kV | ||
Mount Type Through Hole | ||
Package Type DBL | ||
Number of Phases 1 | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Forward Current If 2A | ||
Minimum Operating Temperature -55°C | ||
Peak Forward Voltage Vf 1.3V | ||
Width 6.5mm | ||
Series DBL209G | ||
Length 8.51mm | ||
Height 2.6mm | ||
Standards/Approvals No | ||
Peak Reverse Current Ir 10μA | ||
Automotive Standard No | ||
Bridge Rectifiers for PCB Mounting, DBL...G Series, Taiwan Semiconductor
Glass passivated junction
Soldering pins for Printed Circuit Board (PCB) through hole mounting
Bridge Rectifiers - Taiwan Semiconductor
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
Related links
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 200V, 4-Pin
- Taiwan Semiconductor Bridge Rectifier 1000V, 4-Pin
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
