Taiwan Semiconductor Bridge Rectifier, 100 V 200 A, 4-Pin Single
- RS Stock No.:
- 900-8983
- Mfr. Part No.:
- GBU802
- Brand:
- Taiwan Semiconductor
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 20 units)*
$36.18
(exc. GST)
$39.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1,000 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 20 - 80 | $1.809 | $36.18 |
| 100 - 280 | $1.795 | $35.90 |
| 300 - 580 | $1.776 | $35.52 |
| 600 - 980 | $1.757 | $35.14 |
| 1000 + | $1.739 | $34.78 |
*price indicative
- RS Stock No.:
- 900-8983
- Mfr. Part No.:
- GBU802
- Brand:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Mount Type | Through Hole | |
| Number of Phases | 1 | |
| Package Type | GBU | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200A | |
| Minimum Operating Temperature | -55°C | |
| Forward Current If | 8A | |
| Peak Forward Voltage Vf | 1.1V | |
| Width | 3.56mm | |
| Peak Reverse Current Ir | 500μA | |
| Length | 22.3mm | |
| Standards/Approvals | No | |
| Height | 18.8mm | |
| Series | GBU8 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Mount Type Through Hole | ||
Number of Phases 1 | ||
Package Type GBU | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200A | ||
Minimum Operating Temperature -55°C | ||
Forward Current If 8A | ||
Peak Forward Voltage Vf 1.1V | ||
Width 3.56mm | ||
Peak Reverse Current Ir 500μA | ||
Length 22.3mm | ||
Standards/Approvals No | ||
Height 18.8mm | ||
Series GBU8 | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
GBU801 thru GBU807, 8A Single-Phase Bridge Rectifier, Taiwan Semiconductor
Ideal for Printed Circuit Board (PCB) Through Hole mounting
High case dielectric strength of 1500V RMS
High surge current capability
Typical Reverse Current less than 0.1μA
Bridge Rectifiers - Taiwan Semiconductor
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
Approvals
UL, E-326243
- RS Stock No. 9008987
- Mfr. Part No. GBU803
Each (In a Tube of 20)
$1.901
- RS Stock No. 9008968
- Mfr. Part No. GBU602
Each (In a Tube of 20)
$1.666
- RS Stock No. 1699182
- Mfr. Part No. KBU803G
Each (In a Tray of 500)
$1.333
- RS Stock No. 6875901P
- Mfr. Part No. KBU803G
Each (Supplied in a Tube)
$3.154
Related links
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Vishay Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single










