Taiwan Semiconductor Bridge Rectifier, 600 V 50 A, 4-Pin Single
- RS Stock No.:
- 652-6362
- Mfr. Part No.:
- DBLS205G RD
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$27.20
(exc. GST)
$29.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Plus 100 unit(s) shipping from 26 October 2026
- Final 200 unit(s) shipping from 02 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 350 | $1.088 | $27.20 |
| 375 - 725 | $1.061 | $26.53 |
| 750 + | $1.044 | $26.10 |
*price indicative
- RS Stock No.:
- 652-6362
- Mfr. Part No.:
- DBLS205G RD
- Brand:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Mount Type | Surface | |
| Number of Phases | 1 | |
| Package Type | DBLS | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Forward Current If | 2A | |
| Minimum Operating Temperature | -55°C | |
| Peak Forward Voltage Vf | 1.15V | |
| Height | 2.6mm | |
| Length | 8.51mm | |
| Peak Reverse Current Ir | 10μA | |
| Width | 6.5mm | |
| Standards/Approvals | No | |
| Series | DBLS205G | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Mount Type Surface | ||
Number of Phases 1 | ||
Package Type DBLS | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Forward Current If 2A | ||
Minimum Operating Temperature -55°C | ||
Peak Forward Voltage Vf 1.15V | ||
Height 2.6mm | ||
Length 8.51mm | ||
Peak Reverse Current Ir 10μA | ||
Width 6.5mm | ||
Standards/Approvals No | ||
Series DBLS205G | ||
Automotive Standard AEC-Q101 | ||
Bridge Rectifiers for PCB Surface Mount, DBLS Series, Taiwan Semiconductor
Glass passivated junction
Ideal for automated placement
Reliable low cost construction utilizing molded plastic technique
High surge current capability
Bridge Rectifiers - Taiwan Semiconductor
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
Approvals
UL E-326854
Related links
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
