Vishay Bridge Rectifier, 200 V 55 A, 4-Pin Single

This image is representative of the product range

Get a bulk buy discount

Add 65 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$17.69

(exc. GST)

$19.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 60$3.538$17.69-
65 - 120$3.448$17.242%
125 +$3.392$16.964%

*price indicative

RS Stock No.:
395-9078
Mfr. Part No.:
VS-KBPC102
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

200V

Mount Type

Through Hole

Number of Phases

1

Package Type

D-46

Pin Count

4

Configuration

Single

Maximum Operating Temperature

150°C

Peak Non-Repetitive Forward Surge Current Ifsm

55A

Minimum Operating Temperature

-40°C

Forward Current If

3A

Peak Forward Voltage Vf

1.1V

Length

16.7mm

Peak Reverse Current Ir

10μA

Height

6.35mm

Standards/Approvals

No

Width

16.7mm

Series

VS-KBPC1

Automotive Standard

No

COO (Country of Origin):
IN

Bridge Rectifiers for PCB Mounting, VS-KBPC1 Series, Vishay Semiconductor


Suitable for Printed Circuit Board (PCB) or chassis mounting

Compact construction

Wire Lead Structure

Bridge Rectifiers - Vishay Semiconductor


The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

  • RS Stock No. 1652270
  • Mfr. Part No. VS-KBPC102
Each (In a Box of 250)
$1.348
  • RS Stock No. 7005478
  • Mfr. Part No. VS-KBPC101
Each (In a Pack of 2)
$3.54
  • RS Stock No. 4681732
  • Mfr. Part No. VS-KBPC104
Each (In a Pack of 5)
$3.204
  • RS Stock No. 1695967
  • Mfr. Part No. VS-KBPC104
Each (In a Bag of 250)
$2.112

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy