Lenze Bridge Rectifier, 6-Pin Single

Get a bulk buy discount

Add 6 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$699.06

(exc. GST)

$768.97

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$699.06-
6 +$684.072%

*price indicative

RS Stock No.:
488-9302
Mfr. Part No.:
B5-77681
Brand:
Lenze
Find similar products by selecting one or more attributes.
Select all

Brand

Lenze

Product Type

Bridge Rectifier

Pin Count

6

Configuration

Single

Maximum Operating Temperature

80°C

Forward Current If

750mA

Minimum Operating Temperature

-25°C

Series

14.630

Standards/Approvals

VDE 0580

Automotive Standard

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Spring-Applied Brake - INTORQ BFK458


Spring applied brakes to 60Nm torque

Very robust - suitable for dynamic or static operation

Factory preset torque, supplied with pilot bore hub

Brakes asbestos free and adjustable for wear

Suitable rectifiers and replacement rotors available

Includes Friction Plate

205 V

'N' means adjustable torque

Note

* maximum possible bore size with keyway

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy