Vishay Bridge Rectifier, 200 V 50 A, 4-Pin Single
- RS Stock No.:
- 865-1873
- Mfr. Part No.:
- W02G-E4/51
- Brand:
- Vishay
This image is representative of the product range
Add 200 more to save $2.60
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$76.80
(exc. GST)
$84.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 200 unit(s) shipping from 16 November 2026
- Plus 9,700 unit(s) shipping from 23 November 2026
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 100 | $0.768 | $76.80 | - |
| 200 - 300 | $0.755 | $75.50 | $2.60 |
| 400 + | $0.741 | $74.10 | $10.80 |
*price indicative
- RS Stock No.:
- 865-1873
- Mfr. Part No.:
- W02G-E4/51
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Mount Type | Through Hole | |
| Package Type | WOG | |
| Number of Phases | 1 | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Forward Current If | 1.5A | |
| Minimum Operating Temperature | -55°C | |
| Peak Forward Voltage Vf | 1V | |
| Peak Reverse Current Ir | 5μA | |
| Height | 5.6mm | |
| Series | W02G | |
| Width | 8.84mm | |
| Standards/Approvals | No | |
| Diameter | 9.86mm | |
| Length | 9.86mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Mount Type Through Hole | ||
Package Type WOG | ||
Number of Phases 1 | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Forward Current If 1.5A | ||
Minimum Operating Temperature -55°C | ||
Peak Forward Voltage Vf 1V | ||
Peak Reverse Current Ir 5μA | ||
Height 5.6mm | ||
Series W02G | ||
Width 8.84mm | ||
Standards/Approvals No | ||
Diameter 9.86mm | ||
Length 9.86mm | ||
Automotive Standard No | ||
- W005G, W01G, W02G, W04G, W06G, W08G, W10G, Glass Passivated Single-Phase Bridge Rectifier
- ESD Control Selection Guide V1
- Design Guidelines for Schottky Rectifiers
- Application Note - Fundamentals of Rectifiers
- Application Note - Rectifiers for PFC
- Application Note - Physical Explanation
- Diodes Group Body Marking
- Application Note - High Speed Data Line Protection
- Pad Layouts & Soldering Process
- Application Note - PFC with Ultrafast Diodes
- Application Note - SUPERECTIFIER
- Product Change Notification
RoHS Status: Exempt
