Infineon Bridge Rectifier Module, 208A, 1600V, 3-phase, 6-Pin
- RS Stock No.:
- 165-7758
- Mfr. Part No.:
- DDB6U205N16LHOSA1
- Brand:
- Infineon
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-7758
- Mfr. Part No.:
- DDB6U205N16LHOSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Peak Average Forward Current | 208A | |
| Bridge Type | Three Phase | |
| Peak Reverse Repetitive Voltage | 1600V | |
| Mounting Type | Panel Mount | |
| Package Type | ISOPACK | |
| Pin Count | 6 | |
| Diode Technology | Silicon Junction | |
| Configuration | Single | |
| Peak Non-Repetitive Forward Surge Current | 1.6kA | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Peak Forward Voltage | 1.47V | |
| Peak Reverse Current | 10mA | |
| Length | 94mm | |
| Dimensions | 94 x 42 x 30mm | |
| Width | 42mm | |
| Height | 30mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Peak Average Forward Current 208A | ||
Bridge Type Three Phase | ||
Peak Reverse Repetitive Voltage 1600V | ||
Mounting Type Panel Mount | ||
Package Type ISOPACK | ||
Pin Count 6 | ||
Diode Technology Silicon Junction | ||
Configuration Single | ||
Peak Non-Repetitive Forward Surge Current 1.6kA | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Peak Forward Voltage 1.47V | ||
Peak Reverse Current 10mA | ||
Length 94mm | ||
Dimensions 94 x 42 x 30mm | ||
Width 42mm | ||
Height 30mm | ||
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Infineon Bridge Rectifier Module 1600V 6-Pin
- Infineon Bridge Rectifier Module 6-Pin Single
- Semikron Danfoss Bridge Rectifier Module 1600V 5-Pin
- Infineon Bridge Rectifier Module, 1600 V 650 A Single
- Infineon Bridge Rectifier Module, 1200 V 400 A Single
- Infineon Bridge Rectifier Module 17-Pin Single Plus IGBT
- DiodesZetex Bridge Rectifier 6-Pin Single Phase
- Infineon Bridge Rectifier, 1200 V 415 A SiC Diod
