Vishay Bridge Rectifier Module, 800 V 1.5 kA, 6-Pin Single

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 15 units)*

$1,547.72

(exc. GST)

$1,702.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 315 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
15 - 15$103.181$1,547.72
30 - 135$100.602$1,509.03
150 +$90.543$1,358.15

*price indicative

RS Stock No.:
169-5779
Mfr. Part No.:
VS-160MT80KPBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Bridge Rectifier Module

Peak Reverse Repetitive Voltage Vrrm

800V

Mount Type

Panel

Number of Phases

3

Package Type

INT-A-PAK

Pin Count

6

Configuration

Single

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-40°C

Forward Current If

200A

Peak Non-Repetitive Forward Surge Current Ifsm

1.5kA

Peak Forward Voltage Vf

1.49V

Length

94mm

Standards/Approvals

No

Width

35mm

Height

30mm

Peak Reverse Current Ir

10mA

Series

VS-160MT

Automotive Standard

No

Three Phase Bridge Rectifiers with Screw Terminals, VS-160MT Series, Vishay Semiconductor


Industry standard INT-A-PAK power module

High thermal conductivity package, electrically insulated case

Excellent power volume ratio

Isolating voltage 4000Vrms

Bridge Rectifiers - Vishay Semiconductor


The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Approvals

UL file E78996

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy