DiodesZetex Bridge Rectifier, 600 V 150 A, 4-Pin Single Phase

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$16.99

(exc. GST)

$18.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4,495 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45$3.398$16.99
50 - 495$3.21$16.05
500 - 995$2.426$12.13
1000 - 2495$1.982$9.91
2500 +$1.944$9.72

*price indicative

Packaging Options:
RS Stock No.:
254-8839
Mfr. Part No.:
TT6JL-13
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

600V

Mount Type

Surface

Package Type

TTL

Number of Phases

1

Pin Count

4

Configuration

Single Phase

Maximum Operating Temperature

150°C

Forward Current If

3A

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

150A

Peak Forward Voltage Vf

900mV

Width

1.65mm

Height

9.9mm

Length

10.2mm

Peak Reverse Current Ir

5μA

Standards/Approvals

RoHS Compliant

Series

TT6JL

Automotive Standard

AEC-Q200, AEC-Q100, AEC-Q101

The DiodeZetex low VF recovery bridge rectifier has reliable low cost construction utilizing moulded plastic. It has reverse voltage 600 V and forward current 6 A.

Ideal for printed circuit board

Glass passivated die construction

Lead free finish

Halogen and antimony free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy