DiodesZetex Bridge Rectifier, 600 V 150 A, 4-Pin Single Phase
- RS Stock No.:
- 254-8838
- Mfr. Part No.:
- TT6JL-13
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 reel of 5000 units)*
$6,990.00
(exc. GST)
$7,690.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 November 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | $1.398 | $6,990.00 |
*price indicative
- RS Stock No.:
- 254-8838
- Mfr. Part No.:
- TT6JL-13
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Mount Type | Surface | |
| Number of Phases | 1 | |
| Package Type | TTL | |
| Pin Count | 4 | |
| Configuration | Single Phase | |
| Maximum Operating Temperature | 150°C | |
| Forward Current If | 3A | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Peak Forward Voltage Vf | 900mV | |
| Height | 9.9mm | |
| Length | 10.2mm | |
| Peak Reverse Current Ir | 5μA | |
| Width | 1.65mm | |
| Standards/Approvals | RoHS Compliant | |
| Series | TT6JL | |
| Automotive Standard | AEC-Q200, AEC-Q100, AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Mount Type Surface | ||
Number of Phases 1 | ||
Package Type TTL | ||
Pin Count 4 | ||
Configuration Single Phase | ||
Maximum Operating Temperature 150°C | ||
Forward Current If 3A | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Peak Forward Voltage Vf 900mV | ||
Height 9.9mm | ||
Length 10.2mm | ||
Peak Reverse Current Ir 5μA | ||
Width 1.65mm | ||
Standards/Approvals RoHS Compliant | ||
Series TT6JL | ||
Automotive Standard AEC-Q200, AEC-Q100, AEC-Q101 | ||
- RS Stock No. 2548839P
- Mfr. Part No. TT6JL-13
- RS Stock No. 2548839
- Mfr. Part No. TT6JL-13
- RS Stock No. 2441975
- Mfr. Part No. GBU10V06-TU
- RS Stock No. 2441976
- Mfr. Part No. GBU10V06-TU
Related links
- DiodesZetex Bridge Rectifier 4-Pin Single Phase
- DiodesZetex Bridge Rectifier 4-Pin Single Phase
- DiodesZetex Bridge Rectifier 4-Pin Single Phase
- DiodesZetex Bridge Rectifier 3-Pin Single Phase
- DiodesZetex Bridge Rectifier 4-Pin Single Phase
- DiodesZetex Bridge Rectifier 4-Pin Single Phase
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single









