DiodesZetex Bridge Rectifier, 600 V 500 A, 4-Pin Single Phase
- RS Stock No.:
- 244-1975
- Mfr. Part No.:
- GBU10V06-TU
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 tube of 20 units)*
$18.84
(exc. GST)
$20.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 180 unit(s) ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 20 - 80 | $0.942 | $18.84 |
| 100 - 480 | $0.919 | $18.38 |
| 500 - 980 | $0.897 | $17.94 |
| 1000 - 2480 | $0.875 | $17.50 |
| 2500 + | $0.854 | $17.08 |
*price indicative
- RS Stock No.:
- 244-1975
- Mfr. Part No.:
- GBU10V06-TU
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Mount Type | Through Hole | |
| Number of Phases | 1 | |
| Package Type | GBU | |
| Pin Count | 4 | |
| Configuration | Single Phase | |
| Maximum Operating Temperature | 150°C | |
| Forward Current If | 10A | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 500A | |
| Minimum Operating Temperature | -40°C | |
| Peak Forward Voltage Vf | 920mV | |
| Height | 22.3mm | |
| Standards/Approvals | RoHS Compliant | |
| Length | 18.8mm | |
| Width | 7.9mm | |
| Peak Reverse Current Ir | 5μA | |
| Series | GBU10V06 | |
| Automotive Standard | AEC-Q100, AEC-Q101, AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Mount Type Through Hole | ||
Number of Phases 1 | ||
Package Type GBU | ||
Pin Count 4 | ||
Configuration Single Phase | ||
Maximum Operating Temperature 150°C | ||
Forward Current If 10A | ||
Peak Non-Repetitive Forward Surge Current Ifsm 500A | ||
Minimum Operating Temperature -40°C | ||
Peak Forward Voltage Vf 920mV | ||
Height 22.3mm | ||
Standards/Approvals RoHS Compliant | ||
Length 18.8mm | ||
Width 7.9mm | ||
Peak Reverse Current Ir 5μA | ||
Series GBU10V06 | ||
Automotive Standard AEC-Q100, AEC-Q101, AEC-Q200 | ||
- RS Stock No. 2441976
- Mfr. Part No. GBU10V06-TU
- RS Stock No. 2548839P
- Mfr. Part No. TT6JL-13
- RS Stock No. 2441978
- Mfr. Part No. GBU10V08-TU
- RS Stock No. 2548839
- Mfr. Part No. TT6JL-13
Related links
- DiodesZetex Bridge Rectifier 4-Pin Single Phase
- DiodesZetex Bridge Rectifier 4-Pin Single Phase
- DiodesZetex Bridge Rectifier 4-Pin Single Phase
- DiodesZetex Bridge Rectifier 4-Pin Single Phase
- DiodesZetex Bridge Rectifier 4-Pin Single Phase
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single











