DiodesZetex Bridge Rectifier, 1 kV 100 A, 4-Pin Single Phase

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$25.25

(exc. GST)

$27.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 825 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 25$1.01$25.25
50 - 75$0.986$24.65
100 - 225$0.962$24.05
250 - 475$0.939$23.48
500 +$0.916$22.90

*price indicative

Packaging Options:
RS Stock No.:
244-2003
Mfr. Part No.:
RTT410-13
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

1kV

Mount Type

Surface

Package Type

TTL

Pin Count

4

Configuration

Single Phase

Maximum Operating Temperature

150°C

Peak Non-Repetitive Forward Surge Current Ifsm

100A

Minimum Operating Temperature

-55°C

Forward Current If

4A

Peak Forward Voltage Vf

1.3V

Series

RTT410

Width

10.35mm

Standards/Approvals

RoHS Compliant

Height

9.9mm

Length

10.2mm

Peak Reverse Current Ir

5μA

Automotive Standard

AEC-Q100, AEC-Q200, AEC-Q101

The DiodesZetex bridge rectifier has glass passivated die construction. This device has low forward voltage drop improves power efficiency and high current and surge capability. Suitable for ac to dc bridge full wave rectification for SMPS, LED lighting, adapters, battery chargers, home appliances, office equipment and telecommunication applications.

Compact and thin profile package design

Filter rectifier with EMI design friendly

Reliable robust construction

Totally lead free and fully RoHS compliant

Halogen and antimony free green device

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy