Vishay Diode, 600 V 1.15 kA, 2-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$57.79

(exc. GST)

$63.57

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$57.79
5 - 9$56.64
10 - 99$53.28
100 +$45.51

*price indicative

Packaging Options:
RS Stock No.:
253-2750
Mfr. Part No.:
VS-VS5HD300CW60
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Diode

Peak Reverse Repetitive Voltage Vrrm

600V

Mount Type

Surface

Package Type

TO-244

Pin Count

2

Maximum Operating Temperature

175°C

Peak Non-Repetitive Forward Surge Current Ifsm

1.15kA

Forward Current If

300A

Minimum Operating Temperature

-40°C

Peak Forward Voltage Vf

2.2V

Length

93mm

Peak Reverse Current Ir

700μA

Standards/Approvals

UL approved file E222165

Height

21mm

Series

VS-VS5HD300CW60

Automotive Standard

No

The Vishay Ultrafast Rectifier Diode, 600 V, 300 A featuring a unique combination of low conduction and switching losses the FRED Pt® Gen 5 is the right choice for

soft switched and resonant converters, as well as medium frequency hard switching converters. These devices are also ideally suited for HF welding, power converters, and other applications where switching losses are significant portion of the total losses.

Ultrafast and optimized Qrr

Best in class forward voltage drop and switching losses trade off

Optimized for high speed operation

175 °C maximum operation junction temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy