Vishay Diode, 600 V 1.15 kA, 2-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 10 units)*

$510.13

(exc. GST)

$561.14

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Box*
10 - 90$51.013$510.13
100 +$43.578$435.78

*price indicative

RS Stock No.:
253-2749
Mfr. Part No.:
VS-VS5HD300CW60
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Diode

Peak Reverse Repetitive Voltage Vrrm

600V

Mount Type

Surface

Package Type

TO-244

Pin Count

2

Maximum Operating Temperature

175°C

Minimum Operating Temperature

-40°C

Peak Non-Repetitive Forward Surge Current Ifsm

1.15kA

Forward Current If

300A

Peak Forward Voltage Vf

2.2V

Standards/Approvals

UL approved file E222165

Peak Reverse Current Ir

700μA

Height

21mm

Length

93mm

Series

VS-VS5HD300CW60

Automotive Standard

No

The Vishay Ultrafast Rectifier Diode, 600 V, 300 A featuring a unique combination of low conduction and switching losses the FRED Pt® Gen 5 is the right choice for

soft switched and resonant converters, as well as medium frequency hard switching converters. These devices are also ideally suited for HF welding, power converters, and other applications where switching losses are significant portion of the total losses.

Ultrafast and optimized Qrr

Best in class forward voltage drop and switching losses trade off

Optimized for high speed operation

175 °C maximum operation junction temperature

Related links