Vishay Rectifier Diode, 600 V 1.3 kA, 2-Pin
- RS Stock No.:
- 253-2748
- Mfr. Part No.:
- VS-VS5HD240CW60
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$52.87
(exc. GST)
$58.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $52.87 |
| 5 - 9 | $51.81 |
| 10 - 99 | $48.72 |
| 100 + | $41.61 |
*price indicative
- RS Stock No.:
- 253-2748
- Mfr. Part No.:
- VS-VS5HD240CW60
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Rectifier Diode | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Mount Type | Surface | |
| Package Type | TO-244 | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 175°C | |
| Forward Current If | 240A | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1.3kA | |
| Minimum Operating Temperature | -40°C | |
| Peak Forward Voltage Vf | 1.96V | |
| Series | FRED Pt Gen 5 | |
| Standards/Approvals | UL approved file E222165 | |
| Height | 21mm | |
| Peak Reverse Current Ir | 500μA | |
| Length | 93mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Rectifier Diode | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Mount Type Surface | ||
Package Type TO-244 | ||
Pin Count 2 | ||
Maximum Operating Temperature 175°C | ||
Forward Current If 240A | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1.3kA | ||
Minimum Operating Temperature -40°C | ||
Peak Forward Voltage Vf 1.96V | ||
Series FRED Pt Gen 5 | ||
Standards/Approvals UL approved file E222165 | ||
Height 21mm | ||
Peak Reverse Current Ir 500μA | ||
Length 93mm | ||
Automotive Standard No | ||
The Vishay Ultrafast Rectifier Diode, 600 V, 240 A featuring a unique combination of low conduction and switching losses the FRED Pt® Gen 5 is the right choice for
soft switched and resonant converters, as well as medium frequency hard switching converters. These devices are also ideally suited for HF welding, power converters, and other applications where switching losses are significant portion of the total losses.
Ultrafast and optimized Qrr
Best in class forward voltage drop and switching losses trade off
Optimized for high speed operation
175 °C maximum operation junction temperature
Related links
- Vishay Rectifier Diode 2-Pin
- Vishay Diode 2-Pin
- Infineon 600 V 7740 A Rectifier Diode Mains rectifier diode 2-Pin K-PUK
- onsemi 600 V 1 A Diode Rectifier Diode 2-Pin SOD-123 ES1JFL
- onsemi 600 V 1 A Diode Rectifier Diode 2-Pin SOD-123
- Vishay Diode 2-Pin
- Vishay 600 V 20 A Rectifier & Schottky Diode General Purpose 2-Pin D2PAK
- Vishay 600 V 60 A Rectifier & Schottky Diode Soft Recovery 2-Pin TO-247AD 2L
