Taiwan Semiconductor Bridge Rectifier, 600 V 220 A, 4-Pin Quad
- RS Stock No.:
- 241-9296
- Mfr. Part No.:
- GBU1505
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 241-9296
- Mfr. Part No.:
- GBU1505
- Brand:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Mount Type | Through Hole | |
| Package Type | GBU | |
| Number of Phases | 1 | |
| Pin Count | 4 | |
| Configuration | Quad | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -55°C | |
| Forward Current If | 15A | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 220A | |
| Peak Forward Voltage Vf | 1.1V | |
| Height | 36.8mm | |
| Length | 22.3mm | |
| Standards/Approvals | UL, IEC 61249-2-21, RoHS | |
| Peak Reverse Current Ir | 15A | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Mount Type Through Hole | ||
Package Type GBU | ||
Number of Phases 1 | ||
Pin Count 4 | ||
Configuration Quad | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -55°C | ||
Forward Current If 15A | ||
Peak Non-Repetitive Forward Surge Current Ifsm 220A | ||
Peak Forward Voltage Vf 1.1V | ||
Height 36.8mm | ||
Length 22.3mm | ||
Standards/Approvals UL, IEC 61249-2-21, RoHS | ||
Peak Reverse Current Ir 15A | ||
Automotive Standard No | ||
The Taiwan semiconductor standard Bridge Rectifier has packaging GBU and Quad configurations. The semiconductor has applications such as switching mode power supply (SMPS), adapters, TV and monitor.
Ideal for printed circuit board
High surge current capability
UL recognized File # E-326243
RoHS compliant
Halogen-free according to IEC 61249-2-21
- RS Stock No. 2419299
- Mfr. Part No. GBU1506
Each (In a Pack of 5)
$2.93
- RS Stock No. 2419357
- Mfr. Part No. YBS2205G
Each (In a Pack of 10)
$0.701
- RS Stock No. 2419312
- Mfr. Part No. T15JA05G-K
Each (In a Tube of 750)
$1.054
- RS Stock No. 2419299P
- Mfr. Part No. GBU1506
Each (Supplied in a Tube)
$2.93
Related links
- Taiwan Semiconductor Bridge Rectifier 4-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 4-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 4-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 4-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 4-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 4-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 4-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 13-Pin Quad










