Taiwan Semiconductor Bridge Rectifier, 1 kV 220 A, 4-Pin Quad
- RS Stock No.:
- 241-9300
- Mfr. Part No.:
- GBU1507
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 241-9300
- Mfr. Part No.:
- GBU1507
- Brand:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Mount Type | Through Hole | |
| Number of Phases | 1 | |
| Package Type | GBU | |
| Pin Count | 4 | |
| Configuration | Quad | |
| Maximum Operating Temperature | 150°C | |
| Forward Current If | 15A | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 220A | |
| Peak Forward Voltage Vf | 1.1V | |
| Standards/Approvals | RoHS, IEC 61249-2-21, UL | |
| Height | 22.3mm | |
| Length | 36.8mm | |
| Peak Reverse Current Ir | 0pA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Mount Type Through Hole | ||
Number of Phases 1 | ||
Package Type GBU | ||
Pin Count 4 | ||
Configuration Quad | ||
Maximum Operating Temperature 150°C | ||
Forward Current If 15A | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 220A | ||
Peak Forward Voltage Vf 1.1V | ||
Standards/Approvals RoHS, IEC 61249-2-21, UL | ||
Height 22.3mm | ||
Length 36.8mm | ||
Peak Reverse Current Ir 0pA | ||
Automotive Standard No | ||
The Taiwan semiconductor standard Bridge Rectifier has packaging GBU and Quad configurations. The semiconductor has applications such as switching mode power supply (SMPS), adapters, TV and monitor.
Ideal for printed circuit board
High surge current capability
UL recognized File # E-326243
RoHS compliant
Halogen-free according to IEC 61249-2-21
- RS Stock No. 2419301
- Mfr. Part No. GBU1507
Each (In a Pack of 5)
$2.93
- RS Stock No. 2419301P
- Mfr. Part No. GBU1507
Each (Supplied in a Tube)
$2.93
- RS Stock No. 2419361
- Mfr. Part No. YBS2207G
Each (In a Pack of 10)
$0.711
- RS Stock No. 2419310P
- Mfr. Part No. T10JA07G-K
Each (Supplied in a Tube)
$2.998
Related links
- Taiwan Semiconductor Bridge Rectifier 4-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 4-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 4-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 4-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 4-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 4-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 4-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 4-Pin Quad










