Taiwan Semiconductor Bridge Rectifier, 600 V 90 A, 4-Pin Quad
- RS Stock No.:
- 241-9357
- Mfr. Part No.:
- YBS2205G
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$7.01
(exc. GST)
$7.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 2,960 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | $0.701 | $7.01 |
| 50 - 90 | $0.684 | $6.84 |
| 100 - 240 | $0.667 | $6.67 |
| 250 - 990 | $0.651 | $6.51 |
| 1000 + | $0.634 | $6.34 |
*price indicative
- RS Stock No.:
- 241-9357
- Mfr. Part No.:
- YBS2205G
- Brand:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Mount Type | Surface | |
| Package Type | YBS | |
| Pin Count | 4 | |
| Configuration | Quad | |
| Maximum Operating Temperature | 150°C | |
| Forward Current If | 2.2A | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 90A | |
| Peak Forward Voltage Vf | 950mV | |
| Peak Reverse Current Ir | 0pA | |
| Length | 6.7mm | |
| Series | YBS2200 | |
| Standards/Approvals | IEC 61249-2-21, UL, RoHS | |
| Height | 8.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Mount Type Surface | ||
Package Type YBS | ||
Pin Count 4 | ||
Configuration Quad | ||
Maximum Operating Temperature 150°C | ||
Forward Current If 2.2A | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 90A | ||
Peak Forward Voltage Vf 950mV | ||
Peak Reverse Current Ir 0pA | ||
Length 6.7mm | ||
Series YBS2200 | ||
Standards/Approvals IEC 61249-2-21, UL, RoHS | ||
Height 8.6mm | ||
Automotive Standard No | ||
The Taiwan semiconductor standard Bridge Rectifier has packaging YBS and Quad configurations. The semiconductor has applications such as switching mode power supply (SMPS), adapters and lighting application.
Glass passivated chip junction
Ideal for automated placement
Reliable low cost construction utilizing molded plastic technique
High surge current capability
Moisture sensitivity level 1, per J-STD-020
RoHS compliant
Halogen-free according to IEC 61249-2-21
Related links
- Taiwan Semiconductor Bridge Rectifier 4-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 4-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 4-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 4-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 4-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 4-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 4-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 4-Pin Quad
