Vishay Bridge Rectifier, 50 V 500 A, 4-Pin Single
- RS Stock No.:
- 227-8722
- Mfr. Part No.:
- VS-36MB05A
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$13.64
(exc. GST)
$15.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 76 unit(s) ready to ship from another location
- Plus 130 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $13.64 |
| 5 - 9 | $13.41 |
| 10 + | $13.17 |
*price indicative
- RS Stock No.:
- 227-8722
- Mfr. Part No.:
- VS-36MB05A
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 50V | |
| Mount Type | Screw | |
| Package Type | D-34 | |
| Number of Phases | 1 | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 500A | |
| Forward Current If | 35A | |
| Peak Forward Voltage Vf | 1.3V | |
| Height | 9.8mm | |
| Length | 28.5mm | |
| Peak Reverse Current Ir | 10μA | |
| Standards/Approvals | No | |
| Width | 28.5mm | |
| Series | VS-36MB | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 50V | ||
Mount Type Screw | ||
Package Type D-34 | ||
Number of Phases 1 | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 500A | ||
Forward Current If 35A | ||
Peak Forward Voltage Vf 1.3V | ||
Height 9.8mm | ||
Length 28.5mm | ||
Peak Reverse Current Ir 10μA | ||
Standards/Approvals No | ||
Width 28.5mm | ||
Series VS-36MB | ||
Automotive Standard No | ||
The Vishay single phase bridge is extremely compact, encapsulated single phase bridge rectifiers offering efficient and reliable operation. They are intended for use in general purpose and instrumentation applications.
Centre hole fixing
Excellent power/volume ratio
Temperature range - 55 to 150°C
