Vishay Bridge Rectifier, 50 V 500 A, 4-Pin Single

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 20 units)*

$209.06

(exc. GST)

$229.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 120 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
20 - 20$10.453$209.06
40 - 60$10.192$203.84
80 +$10.036$200.72

*price indicative

RS Stock No.:
178-0777
Mfr. Part No.:
VS-36MB05A
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

50V

Mount Type

Screw

Number of Phases

1

Package Type

D-34

Pin Count

4

Configuration

Single

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

500A

Forward Current If

35A

Peak Forward Voltage Vf

1.3V

Height

9.8mm

Peak Reverse Current Ir

10μA

Length

28.5mm

Series

VS-36MB

Width

28.5mm

Standards/Approvals

No

Automotive Standard

No

The Vishay single phase bridge is extremely compact, encapsulated single phase bridge rectifiers offering efficient and reliable operation. They are intended for use in general purpose and instrumentation applications.

Centre hole fixing

Excellent power/volume ratio

Temperature range - 55 to 150°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy