Vishay Bridge Rectifier, 50 V 63 A, 4-Pin Single

This image is representative of the product range

Get a bulk buy discount

Add 2500 more to save 10%

View bulk pricing options

Subtotal (1 bag of 500 units)*

$1,244.50

(exc. GST)

$1,369.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 500 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
500 - 2000$2.489$1,244.50-
2500 +$2.24$1,120.0010%

*price indicative

RS Stock No.:
169-5966
Mfr. Part No.:
VS-2KBP005
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

50V

Mount Type

Through Hole

Number of Phases

1

Package Type

D-44

Pin Count

4

Configuration

Single

Maximum Operating Temperature

150°C

Peak Non-Repetitive Forward Surge Current Ifsm

63A

Forward Current If

2A

Minimum Operating Temperature

-40°C

Peak Forward Voltage Vf

1V

Length

17.5mm

Height

15mm

Width

6.8mm

Series

VS-2KBP

Standards/Approvals

No

Peak Reverse Current Ir

10μA

Automotive Standard

No

Vishay 2KBP Series Bridge Rectifiers


A 2 A single phase encapsulated bridge rectifier consisting of four single diodes connected as a full bridge. They are intended for general applications in industrial and consumer equipment.

• Suitable for printed circuit board mounting

• Compact construction

• High surge current capability

Bridge Rectifiers - Vishay Semiconductor


The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy