Vishay Bridge Rectifier, 50 V 400 A, 4-Pin Single
- RS Stock No.:
- 629-6314
- Mfr. Part No.:
- GBPC35005-E4/51
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$11.20
(exc. GST)
$12.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 169 unit(s) ready to ship from another location
- Plus 411 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $11.20 | - |
| 10 - 49 | $10.85 | 3% |
| 50 - 99 | $10.52 | 6% |
| 100 - 249 | $10.21 | 8% |
| 250 + | $9.91 | 11% |
*price indicative
- RS Stock No.:
- 629-6314
- Mfr. Part No.:
- GBPC35005-E4/51
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 50V | |
| Mount Type | Screw | |
| Package Type | GBPC | |
| Number of Phases | 1 | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 400A | |
| Forward Current If | 35A | |
| Peak Forward Voltage Vf | 1.1V | |
| Series | GBPC35 | |
| Length | 28.8mm | |
| Peak Reverse Current Ir | 5μA | |
| Standards/Approvals | No | |
| Height | 7.62mm | |
| Width | 28.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 50V | ||
Mount Type Screw | ||
Package Type GBPC | ||
Number of Phases 1 | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 400A | ||
Forward Current If 35A | ||
Peak Forward Voltage Vf 1.1V | ||
Series GBPC35 | ||
Length 28.8mm | ||
Peak Reverse Current Ir 5μA | ||
Standards/Approvals No | ||
Height 7.62mm | ||
Width 28.8mm | ||
Automotive Standard No | ||
Bridge Rectifiers with Push-on Terminals, GBPC35 Series, Vishay Semiconductor
High Current 35 Amperes
Universal, 3-way terminals: Push-on, wrap around or solder
Glass passivated chip junction
Low thermal resistance
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.
Approvals
UL E54214
