Vishay Bridge Rectifier Module, 1.2 kV 500 A, 5-Pin Single

Get a bulk buy discount

Add 75 more to save $642.30

View bulk pricing options

Subtotal (1 box of 15 units)*

$1,284.76

(exc. GST)

$1,413.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
  • Plus 15 unit(s) shipping from 27 November 2026
  • Plus 15 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
15 - 60$85.651$1,284.77-
75 +$77.087$1,156.31$642.30

*price indicative

RS Stock No.:
169-5935
Mfr. Part No.:
VS-70MT120KPBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Bridge Rectifier Module

Peak Reverse Repetitive Voltage Vrrm

1.2kV

Mount Type

Panel

Number of Phases

3

Package Type

INT-A-PAK

Pin Count

5

Configuration

Single

Maximum Operating Temperature

150°C

Peak Non-Repetitive Forward Surge Current Ifsm

500A

Minimum Operating Temperature

-40°C

Forward Current If

90A

Peak Forward Voltage Vf

1.55V

Height

39mm

Length

94mm

Peak Reverse Current Ir

10mA

Standards/Approvals

No

Width

35mm

Series

VS-70MT

Automotive Standard

No

COO (Country of Origin):
IN

Three Phase Bridge Rectifiers with Screw Terminals, VS-60MT/70MT..KPbF Series, Vishay Semiconductor


Industry standard INT-A-PAK package, fully compatible with power modules

High thermal conductivity package, electrically insulated case

Excellent power volume ratio, outline for easy connections

Isolating voltage 4000Vrms

Bridge Rectifiers - Vishay Semiconductor


The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Approvals

UL E78996

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy