COMAIR ROTRON Muffin Series Axial Fan, 24 V dc, DC Operation, 187m³/h, 6W, 250mA Max, 120 x 120 x 38mm
- RS Stock No.:
- 739-6525
- Mfr. Part No.:
- MD24B2 19028869A
- Brand:
- COMAIR ROTRON
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$54.18
(exc. GST)
$59.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 121 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $54.18 |
| 5 - 11 | $51.47 |
| 12 - 24 | $48.89 |
| 25 - 124 | $46.44 |
| 125 + | $44.12 |
*price indicative
- RS Stock No.:
- 739-6525
- Mfr. Part No.:
- MD24B2 19028869A
- Brand:
- COMAIR ROTRON
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | COMAIR ROTRON | |
| Supply Voltage | 24 V dc | |
| Height | 119.13mm | |
| AC or DC Operation | DC | |
| Width | 119.13mm | |
| Power Consumption | 6W | |
| Depth | 39.12mm | |
| Maximum Current | 250mA | |
| Air Flow | 187m³/h | |
| Dimensions | 120 x 120 x 38mm | |
| Noise Level | 50dB | |
| Fan Speed | 3100rpm | |
| Bearing Type | Ball | |
| Select all | ||
|---|---|---|
Brand COMAIR ROTRON | ||
Supply Voltage 24 V dc | ||
Height 119.13mm | ||
AC or DC Operation DC | ||
Width 119.13mm | ||
Power Consumption 6W | ||
Depth 39.12mm | ||
Maximum Current 250mA | ||
Air Flow 187m³/h | ||
Dimensions 120 x 120 x 38mm | ||
Noise Level 50dB | ||
Fan Speed 3100rpm | ||
Bearing Type Ball | ||
- COO (Country of Origin):
- CN
Comair Rotron DC Brushless Axial Fans
Comair Rotron DC brushless axial fans are available in a wide range of sizes, voltages and airflow ratings, ensuring that the correct fan will be available for any specific cooling specification. Comair Rotron DC fans feature outstanding airflow performance in high pressure systems and all include a permanent split capacitor motor. An extended ball bearing life ensures fault-free use for a significant period of time and ensures Comair Rotron DC fans provide a flexible and dependable cooling solution.
Outstanding airflow performance in high pressure systems
Extended bearing life
Black construction
Storage temperature -40 → +85 °C
Extended bearing life
Black construction
Storage temperature -40 → +85 °C
Approvals
UL, CSA, TUV
Related links
- COMAIR ROTRON Muffin Series Axial Fan DC Operation 6W 120 x 120 x 38mm
- COMAIR ROTRON Enviro Series Axial Fan DC Operation 6W 120 x 120 x 38mm
- COMAIR ROTRON Muffin Series Axial Fan DC Operation 5.8W 120 x 120 x 38mm
- COMAIR ROTRON Muffin Series Axial Fan AC Operation 20W 120 x 120 x 38mm
- COMAIR ROTRON Muffin Series Axial Fan AC Operation 20W 120 x 120 x 38mm
- COMAIR ROTRON Muffin Series Axial Fan AC Operation 16W 120 x 120 x 38mm
- COMAIR ROTRON Muffin Series Axial Fan AC Operation 15W 120 x 120 x 38mm
- COMAIR ROTRON Muffin Series Axial Fan DC Operation 7.6W 120 x 120 x 32mm
