Vishay Bridge Rectifier, 800 V 52 A, 4-Pin Single
- RS Stock No.:
- 169-5875
- Mfr. Part No.:
- 1KAB80E
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$194.05
(exc. GST)
$213.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 200 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 200 | $3.881 | $194.05 |
| 250 + | $3.493 | $174.65 |
*price indicative
- RS Stock No.:
- 169-5875
- Mfr. Part No.:
- 1KAB80E
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 800V | |
| Mount Type | Through Hole | |
| Number of Phases | 1 | |
| Package Type | D-38 | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 52A | |
| Forward Current If | 1.2A | |
| Minimum Operating Temperature | -40°C | |
| Peak Forward Voltage Vf | 1.1V | |
| Standards/Approvals | No | |
| Width | 9.5mm | |
| Series | VS-1KAB-E | |
| Length | 9.5mm | |
| Height | 10mm | |
| Peak Reverse Current Ir | 10μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 800V | ||
Mount Type Through Hole | ||
Number of Phases 1 | ||
Package Type D-38 | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 52A | ||
Forward Current If 1.2A | ||
Minimum Operating Temperature -40°C | ||
Peak Forward Voltage Vf 1.1V | ||
Standards/Approvals No | ||
Width 9.5mm | ||
Series VS-1KAB-E | ||
Length 9.5mm | ||
Height 10mm | ||
Peak Reverse Current Ir 10μA | ||
Automotive Standard No | ||
Bridge Rectifiers with Wire Leads, VS-1KAB-E Series, Vishay Semiconductor
Wire Lead compact structure for Printed Circuit Board (PCB) through hole mounting
Ease of assembly, installation, inventory
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.
- RS Stock No. 2965397
- Mfr. Part No. VS-1KAB80E
Each (In a Pack of 5)
$6.324
- RS Stock No. 6349294
- Mfr. Part No. KBU8K-E4/51
Each
$9.82
- RS Stock No. 1695874
- Mfr. Part No. 1KAB40E
Each (In a Bag of 50)
$3.98
- RS Stock No. 1451586
- Mfr. Part No. KBU8K-E4/51
Each (In a Tray of 250)
$4.506









