Vishay Bridge Rectifier, 800 V 500 A, 4-Pin Single
- RS Stock No.:
- 178-0912
- Mfr. Part No.:
- VS-GBPC3508A
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save $33.80
View bulk pricing optionsSubtotal (1 box of 100 units)*
$962.40
(exc. GST)
$1,058.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 900 unit(s), ready to ship from another location
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 100 - 100 | $9.624 | $962.40 | - |
| 200 - 300 | $9.455 | $945.50 | $33.80 |
| 400 + | $9.282 | $928.20 | $136.80 |
*price indicative
- RS Stock No.:
- 178-0912
- Mfr. Part No.:
- VS-GBPC3508A
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 800V | |
| Mount Type | Screw | |
| Package Type | GBPC | |
| Number of Phases | 1 | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 500A | |
| Forward Current If | 35A | |
| Peak Forward Voltage Vf | 1.1V | |
| Series | VS-GBPC | |
| Standards/Approvals | No | |
| Length | 28.6mm | |
| Width | 28.6mm | |
| Height | 7.7mm | |
| Peak Reverse Current Ir | 5μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 800V | ||
Mount Type Screw | ||
Package Type GBPC | ||
Number of Phases 1 | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 500A | ||
Forward Current If 35A | ||
Peak Forward Voltage Vf 1.1V | ||
Series VS-GBPC | ||
Standards/Approvals No | ||
Length 28.6mm | ||
Width 28.6mm | ||
Height 7.7mm | ||
Peak Reverse Current Ir 5μA | ||
Automotive Standard No | ||
Vishay VS-GBPC35 Series Bridge Rectifiers
A range of extremely compact, encapsulated single phase bridge rectifiers offering efficient and reliable operation. They are intended for use in general purpose and instrumentation applications.
• Universal, 3 way terminals: push-on, wrap around or solder
• High thermal conductivity package, electrically insulated case
• Positive polarity symbol molded on the plastic case
• Center hole fixing
• Glass passivated diode chips
• Excellent power/volume ratio
• Nickel plated terminals solderable using lead (Pb)-free solder; Solder Alloy Sn/Ag/Cu (SAC305); Solder
temperature 260 °C to 275 °C
• Wire lead version available
• UL E300359 approved
• Designed and qualified for industrial and consumer level
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.
Approvals
UL E54214
- RS Stock No. 3954405
- Mfr. Part No. VS-GBPC3508A
Each
$17.99
- RS Stock No. 2278788
- Mfr. Part No. VS-36MB80A
Each
$19.91
- RS Stock No. 1451942
- Mfr. Part No. VS-36MB80A
Each (In a Tray of 20)
$12.982
- RS Stock No. 3954332
- Mfr. Part No. VS-GBPC3502A
Each
$18.38







