Vishay Bridge Rectifier, 800 V 175 A, 4-Pin Single

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 100 units)*

$333.60

(exc. GST)

$367.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Box*
100 - 400$3.336$333.60
500 +$3.002$300.20

*price indicative

RS Stock No.:
165-2617
Mfr. Part No.:
GBPC608-E4
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

800V

Mount Type

Through Hole

Number of Phases

1

Package Type

GBPC6

Pin Count

4

Configuration

Single

Maximum Operating Temperature

150°C

Forward Current If

6A

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

175A

Peak Forward Voltage Vf

1V

Series

GBPC6

Peak Reverse Current Ir

5μA

Width

16mm

Height

5.08mm

Standards/Approvals

No

Length

16mm

Automotive Standard

No

Bridge Rectifiers for PCB Mounting, GBPC6 Series, Vishay Semiconductor


Suitable for Printed Circuit Board (PCB) mounting

Typical DC Reverse Current less than 0.5μA

Wire lead structure

Bridge Rectifiers - Vishay Semiconductor


The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Approvals

UL, E54214

Related links