Vishay Bridge Rectifier, 800 V 30 A, 4-Pin Single
- RS Stock No.:
- 700-5409
- Distrelec Article No.:
- 304-44-140
- Mfr. Part No.:
- DF08SA-E3/77
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$14.90
(exc. GST)
$16.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 360 | $0.745 | $14.90 |
| 380 - 740 | $0.732 | $14.64 |
| 760 + | $0.719 | $14.38 |
*price indicative
- RS Stock No.:
- 700-5409
- Distrelec Article No.:
- 304-44-140
- Mfr. Part No.:
- DF08SA-E3/77
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 800V | |
| Mount Type | Surface | |
| Number of Phases | 1 | |
| Package Type | DFS | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Forward Current If | 1A | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Peak Forward Voltage Vf | 1.1V | |
| Width | 6.5mm | |
| Length | 8.51mm | |
| Height | 3.3mm | |
| Series | DF | |
| Standards/Approvals | No | |
| Peak Reverse Current Ir | 5μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 800V | ||
Mount Type Surface | ||
Number of Phases 1 | ||
Package Type DFS | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Forward Current If 1A | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Peak Forward Voltage Vf 1.1V | ||
Width 6.5mm | ||
Length 8.51mm | ||
Height 3.3mm | ||
Series DF | ||
Standards/Approvals No | ||
Peak Reverse Current Ir 5μA | ||
Automotive Standard No | ||
Bridge Rectifiers for PCB Surface Mount, DFxxS Series, Vishay Semiconductor
High surge current capability
Low DC reverse current
Ideal for automated placement
Printed Circuit Board (PCB) reflow soldering
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.
Approvals
UL file E54214
