STMicroelectronics Rectifier, 600 V 120 A, 3-Pin Rectangular
- RS Stock No.:
- 820-273
- Mfr. Part No.:
- STTH30M06FP
- Brand:
- STMicroelectronics
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1.19
(exc. GST)
$1.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 294 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $1.19 |
| 25 - 99 | $1.17 |
| 100 - 499 | $1.12 |
| 500 + | $1.05 |
*price indicative
- RS Stock No.:
- 820-273
- Mfr. Part No.:
- STTH30M06FP
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Mount Type | Through Hole | |
| Package Type | TO-247 | |
| Pin Count | 3 | |
| Configuration | Rectangular | |
| Maximum Operating Temperature | 175°C | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 120A | |
| Forward Current If | 15A | |
| Peak Forward Voltage Vf | 1.8V | |
| Peak Reverse Current Ir | 800μA | |
| Height | 20.1mm | |
| Length | 15.7mm | |
| Series | STTH30 | |
| Width | 5.1mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Mount Type Through Hole | ||
Package Type TO-247 | ||
Pin Count 3 | ||
Configuration Rectangular | ||
Maximum Operating Temperature 175°C | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 120A | ||
Forward Current If 15A | ||
Peak Forward Voltage Vf 1.8V | ||
Peak Reverse Current Ir 800μA | ||
Height 20.1mm | ||
Length 15.7mm | ||
Series STTH30 | ||
Width 5.1mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics ultrafast recovery power rectifier especially suited for boost or clamping circuits working at high switching frequencies in heavy duty applications such as Air conditioning equipment or telecom power supplies.
Ultrafast recovery, soft recovery
Low power losses at high switching frequency operations
Low leakage current
High junction temperature
High overcurrent capability
Related links
- STMicroelectronics Rectifier 3-Pin Single
- STMicroelectronics 2.5 A 50 μA 1.8 V
- STMicroelectronics Bridge Rectifier 3-Pin Dual
- STMicroelectronics X0405MH 2.5 A 50 μA 1.8 V
- STMicroelectronics X0405MB 2.5 A 50 μA 1.8 V
- STMicroelectronics 4 A 200 μA 1.8 V
- STMicroelectronics 2.5 A 200 μA 1.8 V
- STMicroelectronics X0402MB 4 A 200 μA 1.8 V
