STMicroelectronics Bridge Rectifier, 600 V 140 A, 3-Pin Dual
- RS Stock No.:
- 192-4843
- Mfr. Part No.:
- STTH30AC06CPF
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 192-4843
- Mfr. Part No.:
- STTH30AC06CPF
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Mount Type | Through Hole | |
| Package Type | TO-3PF | |
| Pin Count | 3 | |
| Configuration | Dual | |
| Maximum Operating Temperature | 175°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 140A | |
| Peak Forward Voltage Vf | 2.25V | |
| Peak Reverse Current Ir | 400μA | |
| Length | 15.7mm | |
| Height | 26.7mm | |
| Width | 5.7mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Mount Type Through Hole | ||
Package Type TO-3PF | ||
Pin Count 3 | ||
Configuration Dual | ||
Maximum Operating Temperature 175°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 140A | ||
Peak Forward Voltage Vf 2.25V | ||
Peak Reverse Current Ir 400μA | ||
Length 15.7mm | ||
Height 26.7mm | ||
Width 5.7mm | ||
- COO (Country of Origin):
- KR
The STTH30AC06C uses ST Turbo 2 600 V technology. It is suited as boost diode specially for use in Air conditioning equipment as continuous mode interleaved power factor correction.
Ultrafast switching
Low reverse current
Low thermal resistance
Reduces switching and conduction losses
Insulated package TO-3PF:
Insulated voltage: 2500 VDC
Related links
- STMicroelectronics Bridge Rectifier 3-Pin Dual
- DiodesZetex Bridge Rectifier 4-Pin Single Phase
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single Phase
- Vishay Bridge Rectifier 4-Pin Single
- onsemi Bridge Rectifier 4-Pin Single
- onsemi Bridge Rectifier 4-Pin Single
