STMicroelectronics X0405MB, Silicon Controlled Rectifier 600 V, 2.5 A 50 μA 1.8 V
- RS Stock No.:
- 261-4713
- Mfr. Part No.:
- X0405MB
- Brand:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save $1.42
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$7.48
(exc. GST)
$8.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 200 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $0.748 | $7.48 | - |
| 20 - 90 | $0.677 | $6.77 | $1.42 |
| 100 - 240 | $0.61 | $6.10 | $13.80 |
| 250 - 490 | $0.547 | $5.47 | $50.25 |
| 500 + | $0.494 | $4.94 | $127.00 |
*price indicative
- RS Stock No.:
- 261-4713
- Mfr. Part No.:
- X0405MB
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Silicon Controlled Rectifier | |
| Rated Average On-State Current Irms | 2.5A | |
| Thyristor Type | SCR | |
| Package Type | TO-252 | |
| Repetitive Peak Reverse Voltage VDRM | 600V | |
| Maximum Gate Trigger Current Igt | 50μA | |
| Pin Count | 4 | |
| Maximum Gate Trigger Voltage Vgt | 800mV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Holding Current Ih | 5mA | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | X04 | |
| Automotive Standard | No | |
| Peak On-State Voltage | 1.8V | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Silicon Controlled Rectifier | ||
Rated Average On-State Current Irms 2.5A | ||
Thyristor Type SCR | ||
Package Type TO-252 | ||
Repetitive Peak Reverse Voltage VDRM 600V | ||
Maximum Gate Trigger Current Igt 50μA | ||
Pin Count 4 | ||
Maximum Gate Trigger Voltage Vgt 800mV | ||
Minimum Operating Temperature -40°C | ||
Maximum Holding Current Ih 5mA | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series X04 | ||
Automotive Standard No | ||
Peak On-State Voltage 1.8V | ||
- COO (Country of Origin):
- CN
The STMicroelectronics X04 series is 4 A SCR housed in compact SMD DPAK package. This highly sensitive device is suited to home appliances or power tools and industrial systems and drives loads up to 4 A.
4 A SCR
125°C maximum junction temperature Tj
DPAK SMD package
Halogen free molding, lead free plating
- RS Stock No. 2614713P
- Mfr. Part No. X0405MB
Each (Supplied on a Reel)
$0.748
- RS Stock No. 2614715P
- Mfr. Part No. X0405MH
Each (Supplied in a Tube)
$0.506
- RS Stock No. 2614715
- Mfr. Part No. X0405MH
Each (In a Pack of 10)
$0.506
- RS Stock No. 2614711
- Mfr. Part No. X0402MH
Each (In a Pack of 10)
$0.506
Related links
- STMicroelectronics 2.5 A 50 μA 1.8 V
- STMicroelectronics X0405MH 2.5 A 50 μA 1.8 V
- STMicroelectronics X0402MH 2.5 A 200 μA 1.8 V
- STMicroelectronics 2.5 A 200 μA 1.8 V
- STMicroelectronics X0402MB 4 A 200 μA 1.8 V
- STMicroelectronics 4 A 200 μA 1.8 V
- STMicroelectronics 16 A 40 mA 314 A 1.6 V
- STMicroelectronics TXN625RG 16 A 40 mA 314 A 1.6 V











