STMicroelectronics Rectifier, 600 V 340 A, 3-Pin Single
- RS Stock No.:
- 800-464
- Mfr. Part No.:
- STTH60RQ06L2Y
- Brand:
- STMicroelectronics
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$5.74
(exc. GST)
$6.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 300 unit(s) shipping from 29 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $5.74 |
| 10 - 24 | $5.63 |
| 25 - 99 | $5.46 |
| 100 + | $5.12 |
*price indicative
- RS Stock No.:
- 800-464
- Mfr. Part No.:
- STTH60RQ06L2Y
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Mount Type | Surface | |
| Number of Phases | 1 | |
| Package Type | HU3PAK | |
| Pin Count | 3 | |
| Configuration | Single | |
| Maximum Operating Temperature | 175°C | |
| Forward Current If | 60A | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 340A | |
| Peak Forward Voltage Vf | 1.45V | |
| Length | 14.1mm | |
| Peak Reverse Current Ir | 80A | |
| Height | 19mm | |
| Width | 3.6mm | |
| Series | STTH60RQ06L2Y | |
| Standards/Approvals | ECOPACK2 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Mount Type Surface | ||
Number of Phases 1 | ||
Package Type HU3PAK | ||
Pin Count 3 | ||
Configuration Single | ||
Maximum Operating Temperature 175°C | ||
Forward Current If 60A | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 340A | ||
Peak Forward Voltage Vf 1.45V | ||
Length 14.1mm | ||
Peak Reverse Current Ir 80A | ||
Height 19mm | ||
Width 3.6mm | ||
Series STTH60RQ06L2Y | ||
Standards/Approvals ECOPACK2 | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- JP
The STMicroelectronics STTH60RQ06 has been developed for applications requiring a high-voltage (HV) capability such as in secondary rectification in HV LLC full bridge topology or in high voltage boost function. It is Ideal for switching power supplies and industrial applications, as rectification function, or even freewheeling and clamping diode.
High junction temperature capability
Ultrafast with soft recovery behaviour
Low reverse current
Low thermal resistance
Related links
- STMicroelectronics Rectifier 3-Pin Rectangular
- DiodesZetex Bridge Rectifier 4-Pin Single
- Vishay Bridge Rectifier 5-Pin Single
- Vishay Bridge Rectifier 4-Pin Single
- onsemi Bridge Rectifier 4-Pin Single
- onsemi Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
