DiodesZetex Rectifier, 1 kV 30 A, 4-Pin Full Bridge
- RS Stock No.:
- 719-522
- Mfr. Part No.:
- HDS10M-13
- Brand:
- DiodesZetex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$711.00
(exc. GST)
$783.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | $0.237 | $711.00 |
| 15000 + | $0.232 | $696.00 |
*price indicative
- RS Stock No.:
- 719-522
- Mfr. Part No.:
- HDS10M-13
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Mount Type | Surface | |
| Number of Phases | 1 | |
| Package Type | Surface Mount | |
| Pin Count | 4 | |
| Configuration | Full Bridge | |
| Maximum Operating Temperature | 150°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Forward Current If | 30A | |
| Minimum Operating Temperature | -55°C | |
| Peak Forward Voltage Vf | 950mV | |
| Peak Reverse Current Ir | 5μA | |
| Length | 5.25mm | |
| Standards/Approvals | RoHS | |
| Height | 1.4mm | |
| Width | 4.65mm | |
| Series | HDS10M | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Mount Type Surface | ||
Number of Phases 1 | ||
Package Type Surface Mount | ||
Pin Count 4 | ||
Configuration Full Bridge | ||
Maximum Operating Temperature 150°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Forward Current If 30A | ||
Minimum Operating Temperature -55°C | ||
Peak Forward Voltage Vf 950mV | ||
Peak Reverse Current Ir 5μA | ||
Length 5.25mm | ||
Standards/Approvals RoHS | ||
Height 1.4mm | ||
Width 4.65mm | ||
Series HDS10M | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The DiodesZetex Surface mount standard recovery bridge rectifier, primarily designed for efficient AC to DC conversion. Ideal for applications in switching power supplies, LED lighting, battery chargers, and various home appliances, this device ensures reliable operation across a broad range of conditions. With its compact, miniature package, it enables space-saving designs on PC boards while maintaining high performance standards. The product's glass passivated die construction enhances durability, making it suitable for robust manufacturing processes and automotive applications, where adherence to industry standards is paramount.
Utilises glass passivated die construction for improved reliability
Miniature package design conserves valuable space on printed circuit boards
Supports low leakage current, enhancing energy efficiency
Demonstrates low forward voltage drop, promoting effective power management
Compliant with UL standards and recognised under component index E364304
Available in a lead-free finish, meeting RoHS and environmental regulations
Designed to withstand high surge currents, up to 60A for 1ms scenarios
Related links
- DiodesZetex Rectifier 4-Pin Full Bridge
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single Phase
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single Phase
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
