DiodesZetex Bridge Rectifier, 1 kV 150 A, 4-Pin Single
- RS Stock No.:
- 121-9634
- Mfr. Part No.:
- GBU410
- Brand:
- DiodesZetex
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $1.30
View bulk pricing optionsSubtotal (1 tube of 20 units)*
$37.04
(exc. GST)
$40.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 20 - 80 | $1.852 | $37.04 | - |
| 100 - 380 | $1.839 | $36.78 | $1.30 |
| 400 - 980 | $1.812 | $36.24 | $16.00 |
| 1000 + | $1.79 | $35.80 | $62.00 |
*price indicative
- RS Stock No.:
- 121-9634
- Mfr. Part No.:
- GBU410
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Mount Type | Through Hole | |
| Number of Phases | 1 | |
| Package Type | GBU | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Forward Current If | 4A | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Minimum Operating Temperature | -55°C | |
| Peak Forward Voltage Vf | 1V | |
| Series | GBU | |
| Width | 3.56mm | |
| Length | 22.3mm | |
| Standards/Approvals | No | |
| Height | 18.8mm | |
| Peak Reverse Current Ir | 50μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Mount Type Through Hole | ||
Number of Phases 1 | ||
Package Type GBU | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Forward Current If 4A | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Minimum Operating Temperature -55°C | ||
Peak Forward Voltage Vf 1V | ||
Series GBU | ||
Width 3.56mm | ||
Length 22.3mm | ||
Standards/Approvals No | ||
Height 18.8mm | ||
Peak Reverse Current Ir 50μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
SIL PCB Mounting, GBU series
Diodes Inc GBU series bridge rectifiers in SIL PCB Mounting package
High Case Dielectric Strength of 1500V RMS
Low Reverse Leakage Current
Ideal for Printed Circuit Board (PCB)
Bridge Rectifiers - Diodes Inc
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
Approvals
UL, E94661
- RS Stock No. 7514446
- Mfr. Part No. GBU810
Each (In a Pack of 5)
$2.95
- RS Stock No. 1219555
- Mfr. Part No. GBU810
Each (In a Tube of 20)
$1.671
- RS Stock No. 7514446P
- Mfr. Part No. GBU810
Each (Supplied in a Tube)
$2.95
- RS Stock No. 2139262P
- Mfr. Part No. HBS410-13
Each (Supplied on a Reel)
$0.96
Related links
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single









